
EN3660-062F09A | |
|---|---|
DigiKey Part Number | 1111-EN3660-062F09A-ND |
Manufacturer | |
Manufacturer Product Number | EN3660-062F09A |
Description | CIRCULAR MIL SPEC STRAIN RELIEFS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Anti-Decoupling M12x1 9 |
Category | Thread Size M12x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Nickel |
Type Backshell, Anti-Decoupling | Shielding Unshielded |
Cable Opening 0.185" ~ 0.303" (4.70mm ~ 7.70mm) | Color Silver |
Diameter - Outside 0.858" (21.79mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 371,79080 € | 18.589,54 € |
| Unit Price without VAT: | 371,79080 € |
|---|---|
| Unit Price with VAT: | 442,43105 € |

