
EN1865-000 | |
|---|---|
DigiKey Part Number | 1111-EN1865-000-ND |
Manufacturer | |
Manufacturer Product Number | EN1865-000 |
Description | ALR-7060-VPS-BK |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 130VAC |
Datasheet | Datasheet |
EDA/CAD Models | EN1865-000 Models |
Category | Part Status Obsolete |
Manufacturer TE Connectivity AMP Connectors | Type Photocell Controller |
Series | Voltage - Supply 105 ~ 130VAC |
Packaging Box | Operating Temperature -40°C ~ 65°C |

