
EM5381-000 | |
|---|---|
DigiKey Part Number | 1111-EM5381-000-ND |
Manufacturer | |
Manufacturer Product Number | EM5381-000 |
Description | MTCPQKT1R2PFDB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Crimp |
Category | Number of Positions 1 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 571,87400 € | 5.718,74 € |
| Unit Price without VAT: | 571,87400 € |
|---|---|
| Unit Price with VAT: | 680,53006 € |

