
EL8089-000 | |
|---|---|
DigiKey Part Number | 1111-EL8089-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL8089-000 |
Description | D-CT-50M-25-OUT-9 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.333" (8.46mm) 3 to 1 White |
Datasheet | Datasheet |
Category | Shrinkage Ratio |
Mfr | Inner Diameter - Supplied 0.333" (8.46mm) |
Series | Inner Diameter - Recovered 1.000" (25.40mm) |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -75°C ~ 135°C |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,71945 € | 21.438,90 € |
| Unit Price without VAT: | 10,71945 € |
|---|---|
| Unit Price with VAT: | 12,75615 € |

