New Product
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8088-000

DigiKey Part Number
1111-EL8088-000-ND
Manufacturer
Manufacturer Product Number
EL8088-000
Description
D-CT-50M-18-OUT-9
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrinkage Ratio
Mfr
Inner Diameter - Supplied
0.250" (6.35mm)
Series
Inner Diameter - Recovered
0.750" (19.05mm)
Packaging
Box
Color
Part Status
Active
Operating Temperature
-75°C ~ 135°C
Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5013,21940 €660,97 €
Unit Price without VAT:13,21940 €
Unit Price with VAT:15,73109 €