
EL8086-000 | |
|---|---|
DigiKey Part Number | 1111-EL8086-000-ND |
Manufacturer | |
Manufacturer Product Number | EL8086-000 |
Description | D-CT-50M-9.5-OUT-9 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | - | |
Material | - | |
Features | - | |
Color | ||
Operating Temperature | -75°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,45260 € | 645,26 € |
| Unit Price without VAT: | 6,45260 € |
|---|---|
| Unit Price with VAT: | 7,67859 € |

