Parametric Equivalent

EL8075-000 | |
|---|---|
DigiKey Part Number | 1111-EL8075-000-ND |
Manufacturer | |
Manufacturer Product Number | EL8075-000 |
Description | HT-CT-50M-1/2-OUT-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.015" (0.38mm) |
Packaging Box | Material |
Part Status Active | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 225°C |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL8075-000 | TE Connectivity Raychem Cable Protection | 0 | 484-EL8075-000-ND | 22,15610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,34940 € | 1.367,47 € |
| Unit Price without VAT: | 27,34940 € |
|---|---|
| Unit Price with VAT: | 32,54579 € |


