Parametric Equivalent

EL8073-000 | |
|---|---|
DigiKey Part Number | 1111-EL8073-000-ND |
Manufacturer | |
Manufacturer Product Number | EL8073-000 |
Description | HT-CT-50M-1/4-OUT-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.015" (0.38mm) |
Series | Material |
Packaging Box | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 225°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL8073-000 | TE Connectivity Raychem Cable Protection | 0 | 484-EL8073-000-ND | 12,54670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,46500 € | 1.073,25 € |
| Unit Price without VAT: | 21,46500 € |
|---|---|
| Unit Price with VAT: | 25,54335 € |


