
EL7598-000 | |
|---|---|
DigiKey Part Number | 1111-EL7598-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7598-000 |
Description | RPS-CT-50M-4.8-OUT-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 3 to 1 Yellow |
Datasheet | Datasheet |
Category | Shrinkage Ratio |
Mfr | Inner Diameter - Supplied 0.062" (1.57mm) |
Series | Inner Diameter - Recovered 0.187" (4.75mm) |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,96860 € | 198,43 € |
| Unit Price without VAT: | 3,96860 € |
|---|---|
| Unit Price with VAT: | 4,72263 € |

