
EL7590-000 | |
|---|---|
DigiKey Part Number | 1111-EL7590-000-ND |
Manufacturer | |
Manufacturer Product Number | EL7590-000 |
Description | RPS-CT-50M-38.1-OUT-9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | - | |
Material | - | |
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,51106 € | 25.022,12 € |
| Unit Price without VAT: | 12,51106 € |
|---|---|
| Unit Price with VAT: | 14,88816 € |

