
EL7589-000 | |
|---|---|
DigiKey Part Number | 1111-EL7589-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7589-000 |
Description | RPS-CT-50M-25.4-OUT-9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.333" (8.46mm) 3 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.333" (8.46mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | - | |
Material | - | |
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,82065 € | 19.641,30 € |
| Unit Price without VAT: | 9,82065 € |
|---|---|
| Unit Price with VAT: | 11,68657 € |

