
EG6422-000 | |
|---|---|
DigiKey Part Number | 1111-EG6422-000-ND |
Manufacturer | |
Manufacturer Product Number | EG6422-000 |
Description | HL2020E-230V-EURO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 230V 176°F ~ 1166°F (80°C ~ 630°C) 2000W Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 176°F ~ 1166°F (80°C ~ 630°C) | |
Voltage | 230V | |
Current | 8.7 A | |
Power - Rated | 2000W | |
Includes | Heat Gun | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | 3-Stage Switch, 7.2' Cord, LCD Display, Temperature Control | |
Approval Agency Marking | - | |
Approved Countries | Europe | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 348,75200 € | 1.743,76 € |
| Unit Price without VAT: | 348,75200 € |
|---|---|
| Unit Price with VAT: | 415,01488 € |

