
EG41050001 | |
|---|---|
DigiKey Part Number | 1111-EG41050001-ND |
Manufacturer | |
Manufacturer Product Number | EG41050001 |
Description | ES-CAP-NO.2-B9-0-35MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.291" (7.39mm) | |
Large Diameter Recovered | 0.067" (1.70mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 0.290" (7.37mm) | |
Large Recovered Length | 1.378" (35.00mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15967 € | 1.596,70 € |
| Unit Price without VAT: | 0,15967 € |
|---|---|
| Unit Price with VAT: | 0,19001 € |

