
EG41010001 | |
|---|---|
DigiKey Part Number | 1111-EG41010001-ND |
Manufacturer | |
Manufacturer Product Number | EG41010001 |
Description | ES-CAP-NO.1-C1-0-50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.224" (5.69mm) | |
Large Diameter Recovered | 0.051" (1.30mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 1.970" (50.04mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18935 € | 1.893,50 € |
| Unit Price without VAT: | 0,18935 € |
|---|---|
| Unit Price with VAT: | 0,22533 € |

