
EG0519-000 | |
|---|---|
DigiKey Part Number | 1111-EG0519-000-ND |
Manufacturer | |
Manufacturer Product Number | EG0519-000 |
Description | MTCPQKT2R22SGDA |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 817,99000 € | 8.179,90 € |
| Unit Price without VAT: | 817,99000 € |
|---|---|
| Unit Price with VAT: | 973,40810 € |

