
EET-52105P-4 | |
|---|---|
DigiKey Part Number | 1111-EET-52105P-4-ND |
Manufacturer | |
Manufacturer Product Number | EET-52105P-4 |
Description | EET-52105P-4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Category | Applications General |
Manufacturer TE Connectivity AMP Connectors | Color - Background Yellow |
Series | Length 4.134" (105.00mm) |
Packaging Bulk | Width 2.047" (52.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40039 € | 600,59 € |
| Unit Price without VAT: | 0,40039 € |
|---|---|
| Unit Price with VAT: | 0,47646 € |

