
EET-2576P-9 | |
|---|---|
DigiKey Part Number | 1111-EET-2576P-9-ND |
Manufacturer | |
Manufacturer Product Number | EET-2576P-9 |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Ribbon Matrix Printer | |
Applications | General | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15155 € | 454,65 € |
| Unit Price without VAT: | 0,15155 € |
|---|---|
| Unit Price with VAT: | 0,18034 € |

