
EET-2338P-8A | |
|---|---|
DigiKey Part Number | 1111-EET-2338P-8A-ND |
Manufacturer | |
Manufacturer Product Number | EET-2338P-8A |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Category | Applications Barcoding |
Manufacturer TE Connectivity AMP Connectors | Color - Background Silver |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.900" (22.86mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08078 € | 242,34 € |
| Unit Price without VAT: | 0,08078 € |
|---|---|
| Unit Price with VAT: | 0,09613 € |

