
EET-1938P-9 | |
|---|---|
DigiKey Part Number | 1111-EET-1938P-9-ND |
Manufacturer | |
Manufacturer Product Number | EET-1938P-9 |
Description | LABELS THERMAL TRANSFER PRINTABL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Barcoding | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06584 € | 197,52 € |
| Unit Price without VAT: | 0,06584 € |
|---|---|
| Unit Price with VAT: | 0,07835 € |

