
EET-1113P-9 | |
|---|---|
DigiKey Part Number | 1111-EET-1113P-9-ND |
Manufacturer | |
Manufacturer Product Number | EET-1113P-9 |
Description | STANDARD LABELS EET-1113P-9 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Barcoding | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.437" (11.10mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01080 € | 216,00 € |
| Unit Price without VAT: | 0,01080 € |
|---|---|
| Unit Price with VAT: | 0,01285 € |

