
EET-0920P-4 | |
|---|---|
DigiKey Part Number | 1111-EET-0920P-4-ND |
Manufacturer | |
Manufacturer Product Number | EET-0920P-4 |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Applications Barcoding |
Manufacturer TE Connectivity AMP Connectors | Color - Background Yellow |
Series | Length 0.787" (20.00mm) |
Packaging Bulk | Width 0.354" (9.00mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320.000 | 0,01793 € | 5.737,60 € |
| Unit Price without VAT: | 0,01793 € |
|---|---|
| Unit Price with VAT: | 0,02134 € |

