
EET-0615P-4 | |
|---|---|
DigiKey Part Number | 1111-EET-0615P-4-ND |
Manufacturer | |
Manufacturer Product Number | EET-0615P-4 |
Description | LABELS THERMAL TRANSFER PRINTABL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer TE Connectivity AMP Connectors | Color - Background Yellow |
Series | Length 0.590" (14.99mm) |
Packaging Bulk | Width 0.250" (6.40mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Ribbon Matrix Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02150 € | 215,00 € |
| Unit Price without VAT: | 0,02150 € |
|---|---|
| Unit Price with VAT: | 0,02559 € |

