
EET-0517P-9 | |
|---|---|
DigiKey Part Number | 1111-EET-0517P-9-ND |
Manufacturer | |
Manufacturer Product Number | EET-0517P-9 |
Description | STANDARD LABELS EET-0517P-9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Applications Barcoding |
Manufacturer TE Connectivity AMP Connectors | Color - Background White |
Series | Length 0.650" (16.51mm) |
Packaging Bulk | Width 0.228" (5.80mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01791 € | 179,10 € |
| Unit Price without VAT: | 0,01791 € |
|---|---|
| Unit Price with VAT: | 0,02131 € |

