Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDSP10SGRFSTU04 | |
|---|---|
DigiKey Part Number | 1111-EDSP10SGRFSTU04-ND |
Manufacturer | |
Manufacturer Product Number | EDSP10SGRFSTU04 |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.996" (25.30mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP10SGRFSTR04 | TE Connectivity | 0 | 1111-EDSP10SGRFSTR04TR-ND | 3,64131 € | Parametric Equivalent |
| EDSP10SGRNSTR04 | TE Connectivity | 0 | 1111-EDSP10SGRNSTR04TR-ND | 3,12679 € | Parametric Equivalent |
| EDSP10SGRNSTU04 | TE Connectivity | 0 | 1111-EDSP10SGRNSTU04-ND | 3,05528 € | Parametric Equivalent |
| EDSP10SGRFSTR04 | TE Connectivity ALCOSWITCH Switches | 1 | 450-2613-1-ND | 4,52000 € | Parametric Equivalent |
| EDSP10SGRFSTU04 | TE Connectivity ALCOSWITCH Switches | 249 | 450-2663-ND | 4,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3,50938 € | 1.768,73 € |
| Unit Price without VAT: | 3,50938 € |
|---|---|
| Unit Price with VAT: | 4,17616 € |






