Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDSP02SGLNNTR04 | |
|---|---|
DigiKey Part Number | 1111-EDSP02SGLNNTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDSP02SGLNNTR04 |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP02SGLFNTR04 | TE Connectivity | 0 | 1111-EDSP02SGLFNTR04TR-ND | 2,33520 € | Parametric Equivalent |
| EDSP02SGLFNTU04 | TE Connectivity | 0 | 1111-EDSP02SGLFNTU04-ND | 2,60407 € | Parametric Equivalent |
| EDSP02SGLNNTU04 | TE Connectivity | 0 | 1111-EDSP02SGLNNTU04-ND | 2,13516 € | Parametric Equivalent |
| EDSP02SGLFNTR04 | TE Connectivity ALCOSWITCH Switches | 52 | 450-2576-1-ND | 2,99000 € | Parametric Equivalent |
| EDSP02SGLFNTU04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2652-ND | 1,94977 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,33520 € | 1.634,64 € |
| Unit Price without VAT: | 2,33520 € |
|---|---|
| Unit Price with VAT: | 2,77889 € |





