Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS12SNRSTR04Q | |
|---|---|
DigiKey Part Number | 1111-EDS12SNRSTR04QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDS12SNRSTR04Q |
Description | DIP SW/SIP SW END STACK DIP 12P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.136" (3.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 12 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 1.196" (30.38mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS12SNRSTU04Q | TE Connectivity | 0 | 1111-EDS12SNRSTU04Q-ND | 2,90800 € | Parametric Equivalent |
| EDS12SNRSTR04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2601-1-ND | 1,99383 € | Parametric Equivalent |
| EDS12SNRSTU04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2647-ND | 2,05550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,34283 € | 2.108,55 € |
| Unit Price without VAT: | 2,34283 € |
|---|---|
| Unit Price with VAT: | 2,78797 € |


