Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS08SGNNTR04Q | |
|---|---|
DigiKey Part Number | 1111-EDS08SGNNTR04QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDS08SGNNTR04Q |
Description | END STACK DIP 8P G RAISED T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.150" (3.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS08SGNNTU04Q | TE Connectivity | 0 | 1111-EDS08SGNNTU04Q-ND | 1,78049 € | Parametric Equivalent |
| EDS08SGNNTR04Q | TE Connectivity ALCOSWITCH Switches | 1.791 | 450-2552-1-ND | 2,82000 € | Parametric Equivalent |
| EDS08SGNNTU04Q | TE Connectivity ALCOSWITCH Switches | 826 | 450-2616-ND | 2,24000 € | Parametric Equivalent |
| KAG08LGGT | E-Switch | 0 | 141-KAG08LGGT-ND | 0,69929 € | Parametric Equivalent |
| KJ08EXR | CIT Relay and Switch | 0 | 2449-KJ08EXRTR-ND | 0,85666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,81930 € | 1.637,37 € |
| Unit Price without VAT: | 1,81930 € |
|---|---|
| Unit Price with VAT: | 2,16497 € |




