Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS06SNRSTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS06SNRSTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS06SNRSTU04Q |
Description | END STACK DIP 6P J RECESS SEAL T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.136" (3.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS06SNRNTR04Q | TE Connectivity | 0 | 1111-EDS06SNRNTR04QTR-ND | 1,60988 € | Parametric Equivalent |
| EDS06SNRNTU04Q | TE Connectivity | 0 | 1111-EDS06SNRNTU04Q-ND | 1,76499 € | Parametric Equivalent |
| EDS06SNRNTR04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2593-1-ND | 1,40446 € | Parametric Equivalent |
| SBS 9006 JTK | Knitter-Switch | 1.099 | 3746-SBS9006JTKCT-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 517 | 1,95422 € | 1.010,33 € |
| Unit Price without VAT: | 1,95422 € |
|---|---|
| Unit Price with VAT: | 2,32552 € |



