Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS06SGRSTR04Q | |
|---|---|
DigiKey Part Number | 1111-EDS06SGRSTR04QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDS06SGRSTR04Q |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS06SGRSTU04Q | TE Connectivity | 0 | 1111-EDS06SGRSTU04Q-ND | 1,58426 € | Parametric Equivalent |
| 418121160806 | Würth Elektronik | 780 | 732-6959-1-ND | 2,74000 € | Parametric Equivalent |
| DMR06 | APEM Inc. | 0 | 679-DMR06-ND | 2,61000 € | Parametric Equivalent |
| DMR06T | APEM Inc. | 0 | DMR06T-ND | 0,96310 € | Parametric Equivalent |
| DMR06TTR | APEM Inc. | 2.614 | 679-DMR06TTRCT-ND | 1,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,74150 € | 1.567,35 € |
| Unit Price without VAT: | 1,74150 € |
|---|---|
| Unit Price with VAT: | 2,07239 € |





