Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS04SGRNTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS04SGRNTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS04SGRNTU04Q |
Description | DIP SW/SIP SW END STACK DIP 4P G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.396" (10.06mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 2,28894 € | 107,58 € |
| Unit Price without VAT: | 2,28894 € |
|---|---|
| Unit Price with VAT: | 2,72384 € |



