Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS02SNRNTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS02SNRNTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SNRNTU04Q |
Description | END STACK DIP 2P J RECESS TUBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.136" (3.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.045 | 1,04065 € | 1.087,48 € |
| Unit Price without VAT: | 1,04065 € |
|---|---|
| Unit Price with VAT: | 1,23837 € |




