
EC7651-000 | |
|---|---|
DigiKey Part Number | 1111-EC7651-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC7651-000 |
Description | WIRE LABELS & MARKERS HLX203WE1T |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | White Low Fire Hazard Danger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Danger | |
Material | - | |
Label Type | Low Fire Hazard | |
Label Size | 3.54" L x 0.80" W (90.0mm x 20.3mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56796 € | 1.283,98 € |
| Unit Price without VAT: | 2,56796 € |
|---|---|
| Unit Price with VAT: | 3,05587 € |

