
EC6831-000 | |
|---|---|
DigiKey Part Number | 1111-EC6831-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6831-000 |
Description | MARKERS FOR CABLES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | EC6831-000 Models |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity AMP Connectors | Cable Diameter 0.100" ~ 0.160" (2.54mm ~ 4.06mm) |
Series | Legend P |
Packaging Bulk | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03464 € | 103,92 € |
| Unit Price without VAT: | 0,03464 € |
|---|---|
| Unit Price with VAT: | 0,04122 € |

