
EB8965C | |
|---|---|
DigiKey Part Number | 994-1218-ND |
Manufacturer | |
Manufacturer Product Number | EB8965C |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 200 W |
RF Family/Standard Cellular | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 933MHz | Applications GSM |
Frequency Range 896MHz ~ 970MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,32000 € | 191,32 € |
| 10 | 163,52000 € | 1.635,20 € |
| Unit Price without VAT: | 191,32000 € |
|---|---|
| Unit Price with VAT: | 227,67080 € |

