
EB8065C | |
|---|---|
DigiKey Part Number | EB8065C-ND |
Manufacturer | |
Manufacturer Product Number | EB8065C |
Description | RF ANT 851MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | GSM | |
Base Product Number |

