
E7012PI004 | |
|---|---|
DigiKey Part Number | 1111-E7012PI004-ND |
Manufacturer | |
Manufacturer Product Number | E7012PI004 |
Description | E7012PI004=RLY NUC ON 2P 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 6 Min ~ 60 Min Delay 10A @ 240VAC Panel Mount |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 6 Min ~ 60 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Integrated | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.641,80000 € | 3.641,80 € |
| Unit Price without VAT: | 3.641,80000 € |
|---|---|
| Unit Price with VAT: | 4.333,74200 € |

