
E4503C | |
|---|---|
DigiKey Part Number | E4503C-ND |
Manufacturer | |
Manufacturer Product Number | E4503C |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 200 W |
RF Family/Standard Cellular | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Applications GSM |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Whip, Straight |

