
E4500 | |
|---|---|
DigiKey Part Number | E4500-ND |
Manufacturer | |
Manufacturer Product Number | E4500 |
Description | RF ANT 481MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 0dBi |
RF Family/Standard Cellular | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 481MHz | Mounting Type Base Mount |
Frequency Range 450MHz ~ 512MHz | Applications GSM |

