
E329E | |
|---|---|
DigiKey Part Number | 1111-E329E-ND |
Manufacturer | |
Manufacturer Product Number | E329E |
Description | E329E (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 10 A 115 ~ 122VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Sealed - Fully |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 109 VAC |
Mounting Type Chassis Mount | Must Release Voltage 104 VAC |
Coil Voltage 115 ~ 122VAC | Operate Time 70 ms |
Contact Form 3PDT (3 Form C) | Release Time 400 ms |
Contact Rating (Current) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E329E | TE Connectivity Aerospace, Defense and Marine | 0 | E329E-ND | 15.335,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.817,73000 € | 20.817,73 € |
| Unit Price without VAT: | 20.817,73000 € |
|---|---|
| Unit Price with VAT: | 24.773,09870 € |

