
E311TS1 | |
|---|---|
DigiKey Part Number | 1111-E311TS1-ND |
Manufacturer | |
Manufacturer Product Number | E311TS1 |
Description | INDUSTRIAL RELAYS E311TS1=RELAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 5 A 28 ~ 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NC (1 Form B) |
Manufacturer TE Connectivity AMP Connectors | Contact Rating (Current) 5 A |
Packaging Bulk | Switching Voltage 28VDC - Nom |
Part Status Active | Features Sealed - Fully |
Mounting Type Chassis Mount | Termination Style Stud |
Coil Voltage 28 ~ 32VDC | Operating Temperature -55°C ~ 71°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E311TS1 | TE Connectivity Aerospace, Defense and Marine | 0 | E311TS1-ND | 10.926,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.501,66000 € | 14.501,66 € |
| Unit Price without VAT: | 14.501,66000 € |
|---|---|
| Unit Price with VAT: | 17.256,97540 € |

