
E311P | |
|---|---|
DigiKey Part Number | 1111-E311P-ND |
Manufacturer | |
Manufacturer Product Number | E311P |
Description | E311P=RELAY |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 10 A 28 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Termination Style Connector |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 24.5 VDC |
Mounting Type Chassis Mount | Must Release Voltage 21.5 VDC |
Coil Voltage 28 ~ 36VDC | Operate Time 125 ms |
Contact Form DPDT (2 Form C) | Release Time 400 ms |
Contact Rating (Current) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E311P | TE Connectivity Aerospace, Defense and Marine | 0 | E311P-ND | 5.867,62500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7.752,82500 € | 15.505,65 € |
| Unit Price without VAT: | 7.752,82500 € |
|---|---|
| Unit Price with VAT: | 9.225,86175 € |

