
DWTC-8/2-X-SP | |
|---|---|
DigiKey Part Number | 1111-DWTC-8/2-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | DWTC-8/2-X-SP |
Description | DWTC-8/2-X-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Moisture-Proof |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Type | Shrink Temperature 60°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.315" (8.00mm) | Shelf Life 36 Months |
Inner Diameter - Recovered 0.079" (2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 6,38770 € | 10.220,32 € |
| Unit Price without VAT: | 6,38770 € |
|---|---|
| Unit Price with VAT: | 7,60136 € |

