Parametric Equivalent

DWTC-12/3-X-SP | |
|---|---|
DigiKey Part Number | 1111-DWTC-12/3-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | DWTC-12/3-X-SP |
Description | DWTC-12/3-X-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Clear 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Adhesive Lined, Moisture-Proof |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 75°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 656.2' (200.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWTC-12/3-X-SP | TE Connectivity Raychem Cable Protection | 0 | A119802-200-ND | 7,21883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 8,49441 € | 13.591,06 € |
| Unit Price without VAT: | 8,49441 € |
|---|---|
| Unit Price with VAT: | 10,10835 € |


