Parametric Equivalent

DTS26W09-35SN | |
|---|---|
DigiKey Part Number | 1111-DTS26W09-35SN-ND |
Manufacturer | |
Manufacturer Product Number | DTS26W09-35SN |
Description | CIRCULAR MIL SPEC CONNECTOR PLUG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DTS26W09-35SN Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Communication Systems, Industrial |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26W09-35SN | TE Connectivity Deutsch Connectors | 0 | DTS26W09-35SN-ND | 177,67582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,15000 € | 269,15 € |
| Unit Price without VAT: | 269,15000 € |
|---|---|
| Unit Price with VAT: | 320,28850 € |


