
DTS26F2544420SAS04 | |
|---|---|
DigiKey Part Number | 1111-DTS26F2544420SAS04-ND |
Manufacturer | |
Manufacturer Product Number | DTS26F2544420SAS04 |
Description | PLUG ASSY.SPLIT FINGER SIZE 4 SK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert 25-44420 | Current Rating (Amps) 7.5A, 150A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Nickel Iron Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Communication Systems, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 550,99800 € | 27.549,90 € |
| Unit Price without VAT: | 550,99800 € |
|---|---|
| Unit Price with VAT: | 655,68762 € |

