
DTS24Y09-98PN | |
|---|---|
DigiKey Part Number | 1111-DTS24Y09-98PN-ND |
Manufacturer | |
Manufacturer Product Number | DTS24Y09-98PN |
Description | HERM RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DTS24Y09-98PN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Shell Finish Electropolish |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 9-98 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 147,57240 € | 7.378,62 € |
| Unit Price without VAT: | 147,57240 € |
|---|---|
| Unit Price with VAT: | 175,61116 € |

