
DTS24N15-97PN | |
|---|---|
DigiKey Part Number | 1111-DTS24N15-97PN-ND |
Manufacturer | |
Manufacturer Product Number | DTS24N15-97PN |
Description | HERM RECP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Hermetically Sealed |
Number of Positions 12 | Shielding |
Shell Size - Insert 15-97 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
Termination Solder Cup | Contact Material Nickel Iron Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Fluorosilicone Elastomer |
Primary Material Metal | Applications Aviation, Communication Systems, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 233,24940 € | 11.662,47 € |
| Unit Price without VAT: | 233,24940 € |
|---|---|
| Unit Price with VAT: | 277,56679 € |

