
DTS23Y21-41PN | |
|---|---|
DigiKey Part Number | 1111-DTS23Y21-41PN-ND |
Manufacturer | |
Manufacturer Product Number | DTS23Y21-41PN |
Description | DTS23***-**** |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 41 | Features Hermetically Sealed, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-41 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Nickel Iron Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Fluorosilicone Elastomer |
Orientation N (Normal) | Applications Communication Systems, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,10000 € | 277,10 € |
| Unit Price without VAT: | 277,10000 € |
|---|---|
| Unit Price with VAT: | 329,74900 € |

