
DTS21N11-35PN | |
|---|---|
DigiKey Part Number | 1111-DTS21N11-35PN-ND |
Manufacturer | |
Manufacturer Product Number | DTS21N11-35PN |
Description | CIRCULAR CONNECTOR MIL-DTL-38999 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Hermetically Sealed |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Voltage Rating 400VAC, 550VDC |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -65°C ~ 200°C |
Termination Solder Cup | Contact Material Nickel Iron Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Fluorosilicone Elastomer |
Primary Material Metal | Applications Aviation, Communication Systems, Industrial, Military |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,15000 € | 148,15 € |
| Unit Price without VAT: | 148,15000 € |
|---|---|
| Unit Price with VAT: | 176,29850 € |

