
DTS20Y13-04PN | |
|---|---|
DigiKey Part Number | 1111-DTS20Y13-04PN-ND |
Manufacturer | |
Manufacturer Product Number | DTS20Y13-04PN |
Description | CIRCULAR MIL SPEC CONN 4P MALE H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Hermetically Sealed |
Number of Positions 4 | Shielding |
Shell Size - Insert 13-4 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Solder Cup | Contact Material Nickel Iron Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Fluorosilicone Elastomer |
Primary Material Metal | Applications Aviation, Communication Systems, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 145,45210 € | 14.545,21 € |
| Unit Price without VAT: | 145,45210 € |
|---|---|
| Unit Price with VAT: | 173,08800 € |

